Part Details for BTT-R25-2 by Dwyer Instruments Inc
Overview of BTT-R25-2 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTT-R25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6230
|
Newark | Temp Transmitter, 1Kohm, 2.5" Probe, Sensing Temperature Min:-40°C, Sensing Temperature Max:60°C, Resistance:1Kohm, Product Range:Btt Series Rohs Compliant: Yes |Dwyer BTT-R25-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.3100 / $141.4500 | Buy Now |
DISTI #
71693422
|
RS | Outside Air Temp Transmitter, 0 to 10 V Out, -40 to 60 C, Shield, BTT Series | Dwyer Instruments BTT-R25-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.3200 | RFQ |