Part Details for BTT60301EKAXUMA1 by Infineon Technologies AG
Overview of BTT60301EKAXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Price & Stock for BTT60301EKAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9477
|
Newark | Power Load Sw, Aec-Q100, 28V, Soic-14, Power Load Switch Type:High Side, Input Voltage:28V, Current Limit:60A, On State Resistance:0.031Ohm, Distribution Switch Case Style:Soic, No. Of Pins:14Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |Infineon BTT60301EKAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | BTT6030 - PROFET - Smart High Side Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 77610 |
|
$1.3400 / $1.5800 | Buy Now |
|
Chip1Cloud | IC PWR SWITCH N-CHAN 1:1 DSO-14 / Power Switch/Driver 1:1 N-Channel 6A PG-DSO-14-47-EP | 31000 |
|
RFQ | |
DISTI #
2709957
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.6336 | Buy Now |
DISTI #
2709957
|
Farnell | POWER LOAD SW, AEC-Q100, 28V, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9428 | Buy Now |
DISTI #
2709957RL
|
Farnell | POWER LOAD SW, AEC-Q100, 28V, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.9428 | Buy Now |
|
Perfect Parts Corporation | 5622 |
|
RFQ |
Part Details for BTT60301EKAXUMA1
BTT60301EKAXUMA1 CAD Models
BTT60301EKAXUMA1 Part Data Attributes
|
BTT60301EKAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTT60301EKAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; THERMAL; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 150 µs | |
Turn-on Time | 150 µs | |
Width | 3.9 mm |