-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, PDSO14, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5438
|
Newark | Power Load Sw, 36V, Tdso-14 Rohs Compliant: Yes |Infineon BTT60302ERAXUMA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2300 | Buy Now |
DISTI #
41AH1853
|
Newark | Power Load Sw, Aec-Q100, -40 To 150Deg C Rohs Compliant: Yes |Infineon BTT60302ERAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3500 / $4.4400 | Buy Now |
DISTI #
448-BTT60302ERAXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TDSO-14 Min Qty: 1 Lead time: 39 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8530 In Stock |
|
$2.1448 / $4.2700 | Buy Now |
DISTI #
BTT60302ERAXUMA1
|
Avnet Americas | Smart High-Side Power Switch 1-Channel 6A 32mOhm 14-Pin TDSO - Tape and Reel (Alt: BTT60302ERAXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.4749 | Buy Now |
DISTI #
726-BTT60302ERAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 5669 |
|
$2.1400 / $4.2700 | Buy Now |
|
Future Electronics | smart High-side power switch single channel 32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$2.1000 | Buy Now |
|
Future Electronics | smart High-side power switch single channel 32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2830Cut Tape/Mini-Reel |
|
$2.7800 / $3.6800 | Buy Now |
|
Future Electronics | smart High-side power switch single channel 32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.1000 / $2.5200 | Buy Now |
DISTI #
79367554
|
Verical | Current Limit SW 2-IN 2-OUT 8V to 36V 6A Automotive AEC-Q100 14-Pin TDSO EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 33000 |
|
$3.3564 | Buy Now |
DISTI #
77265518
|
Verical | Current Limit SW 2-IN 2-OUT 8V to 36V 6A Automotive AEC-Q100 14-Pin TDSO EP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2351 | Americas - 3000 |
|
$2.5000 / $5.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTT60302ERAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTT60302ERAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO HAS NOM SUPPLY FROM 8V TO 36V AND EXTENDED SUPPLY FROM 5V TO 48V | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 150 µs | |
Width | 3.9 mm |