Part Details for BTW50-1000 by STMicroelectronics
Overview of BTW50-1000 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part Details for BTW50-1000
BTW50-1000 CAD Models
BTW50-1000 Part Data Attributes
|
BTW50-1000
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW50-1000
STMicroelectronics
63A, 1000V, SCR, TO-65
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-65 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 12 mA | |
Non-Repetitive Pk On-state Cur | 800 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 63000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 63 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for BTW50-1000
This table gives cross-reference parts and alternative options found for BTW50-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTW50-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N060RH10 | Silicon Controlled Rectifier, 98.91 A, 1000 V, SCR, TO-65 | IXYS UK Westcode | BTW50-1000 vs N060RH10 |
BTW48-800 | 50A, 800V, SCR, TO-48 | STMicroelectronics | BTW50-1000 vs BTW48-800 |
40C80B | Silicon Controlled Rectifier, 63A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | Microsemi Corporation | BTW50-1000 vs 40C80B |
SF30Q13 | Silicon Controlled Rectifier, 47 A, 1200 V, SCR | Toshiba America Electronic Components | BTW50-1000 vs SF30Q13 |
MCR64-10 | 55A, 800V, SCR | Motorola Mobility LLC | BTW50-1000 vs MCR64-10 |
40C120BE3 | Silicon Controlled Rectifier, 63A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | Microsemi Corporation | BTW50-1000 vs 40C120BE3 |
N029RH12 | Silicon Controlled Rectifier, 47.1A I(T)RMS, 30000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-48 | IXYS Corporation | BTW50-1000 vs N029RH12 |
N029RH08 | Silicon Controlled Rectifier, 47.1 A, 800 V, SCR, TO-48 | IXYS UK Westcode | BTW50-1000 vs N029RH08 |
SKT24/12CUNF | Silicon Controlled Rectifier, 50A I(T)RMS, 24000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AA | SEMIKRON | BTW50-1000 vs SKT24/12CUNF |
50RIA100 | Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | International Rectifier | BTW50-1000 vs 50RIA100 |