Part Details for BTW67-1000 by STMicroelectronics
Overview of BTW67-1000 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Entertainment and Gaming
Price & Stock for BTW67-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7193-ND
|
DigiKey | SCR 1KV 50A RD91 Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
218 In Stock |
|
$4.0476 / $7.6200 | Buy Now |
DISTI #
BTW67-1000
|
Avnet Americas | Thyristor SCR 1KV 525A 3-Pin Case DR-91 - Bag (Alt: BTW67-1000) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 42 Weeks, 2 Days Container: Bag | 0 |
|
$3.6749 / $4.1818 | Buy Now |
DISTI #
05X9549
|
Avnet Americas | Thyristor SCR 1KV 525A 3-Pin Case DR-91 - Bulk (Alt: 05X9549) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$7.9100 / $10.4400 | Buy Now |
DISTI #
511-BTW67-1000
|
Mouser Electronics | SCRs 50A STANDARD SCRs RoHS: Compliant | 0 |
|
$4.0400 / $7.6200 | Order Now |
|
STMicroelectronics | 50 A standard SCR Thyristor in RD91 RoHS: Compliant Min Qty: 1 | 0 |
|
$4.6900 / $7.4700 | Buy Now |
|
Future Electronics | BTW67 Series 1 kVdrm 50 A Flange Mount Silicon Control Rectifier -RD-91 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 175Bag |
|
$8.2700 / $8.4800 | Buy Now |
|
Future Electronics | BTW67 Series 1 kVdrm 50 A Flange Mount Silicon Control Rectifier -RD-91 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 123Bag |
|
$8.2700 / $8.4100 | Buy Now |
|
Future Electronics | BTW67 Series 1 kVdrm 50 A Flange Mount Silicon Control Rectifier -RD-91 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Bag | 0Bag |
|
$4.7000 / $5.2000 | Buy Now |
|
Future Electronics | BTW67 Series 1 kVdrm 50 A Flange Mount Silicon Control Rectifier -RD-91 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Bag | 0Bag |
|
$4.7000 / $5.4900 | Buy Now |
DISTI #
BTW67-1000
|
Avnet Americas | Thyristor SCR 1KV 525A 3-Pin Case DR-91 - Bag (Alt: BTW67-1000) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 42 Weeks, 2 Days Container: Bag | 0 |
|
$3.6749 / $4.1818 | Buy Now |
Part Details for BTW67-1000
BTW67-1000 CAD Models
BTW67-1000 Part Data Attributes
|
BTW67-1000
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW67-1000
STMicroelectronics
50 A standard SCR Thyristor in RD91
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | A-G-K | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 150 mA | |
JESD-30 Code | O-MUFM-D3 | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |