-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 A - 800 Vstandard SCR Thyristor in TOP3 Ins.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7894
|
Newark | Thyristor, 800 V, 80 Ma, 32 A, 50 A, Top-3 Rohs Compliant: Yes |Stmicroelectronics BTW69-800RG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 818 |
|
$7.3100 / $10.2300 | Buy Now |
DISTI #
497-7194-5-ND
|
DigiKey | SCR 800V 50A TOP3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
595 In Stock |
|
$2.8647 / $5.8800 | Buy Now |
DISTI #
BTW69-800RG
|
Avnet Americas | Thyristor SCR 800V 610A 3-Pin(3+Tab) TOP Insulated Tube - Rail/Tube (Alt: BTW69-800RG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$2.5505 / $2.9023 | Buy Now |
DISTI #
511-BTW69-800
|
Mouser Electronics | SCRs 50 Amp 800 Volt RoHS: Compliant | 0 |
|
$2.8600 / $5.8800 | Order Now |
|
STMicroelectronics | 50 A - 800 Vstandard SCR Thyristor in TOP3 Ins. RoHS: Compliant Min Qty: 1 | 0 |
|
$3.4900 / $5.7600 | Buy Now |
|
Future Electronics | BTW69 Series 800Vdrm 50A Flange Mount Standard Silicon Control Rectifier - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 1440Tube |
|
$5.0700 / $5.2000 | Buy Now |
|
Future Electronics | BTW69 Series 800Vdrm 50A Flange Mount Standard Silicon Control Rectifier - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.8100 / $3.1100 | Buy Now |
|
Future Electronics | BTW69 Series 800Vdrm 50A Flange Mount Standard Silicon Control Rectifier - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.0700 / $5.2000 | Buy Now |
|
Future Electronics | BTW69 Series 800Vdrm 50A Flange Mount Standard Silicon Control Rectifier - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.0700 / $5.2000 | Buy Now |
DISTI #
79927229
|
Verical | SCR 800V 50A(RMS) 610A 3-Pin(3+Tab) TOP Insulated Tube Min Qty: 600 Package Multiple: 600 Date Code: 2349 | Americas - 1200 |
|
$4.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTW69-800RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTW69-800RG
STMicroelectronics
50 A - 800 Vstandard SCR Thyristor in TOP3 Ins.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TOP3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 200 mA | |
Non-Repetitive Pk On-state Cur | 610 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 32000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 50 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |