Part Details for BTX-CK2-25 by Metcal
Overview of BTX-CK2-25 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTX-CK2-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K2136
|
Newark | Connection Kit 2-4 Stations 2.5M (8) Hose |Metcal BTX-CK2-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.4800 | Buy Now |
DISTI #
745-BTX-CK2-25
|
Mouser Electronics | Fume Extractors Conn. Kit 2-4 Stat. 2.5m hose RoHS: Compliant | 0 |
|
$187.0000 | Order Now |
DISTI #
BTX-CK2-25
|
TME | Accessories: extraction arm, for soldering fume absorber Min Qty: 1 | 0 |
|
$116.4700 / $118.6800 | RFQ |
DISTI #
551SO4499
|
Techni-Tool, Inc. | Metcal BTX-CK2-25 Hose Connection Kit, for 2-4 Stations, 35mm Diameter, 8ft Long | 0 |
|
$187.0000 | Buy Now |
DISTI #
551SO4499
|
TestEquity LLC | Metcal BTX-CK2-25 Hose Connection Kit, for 2-4 Stations, 35mm Diameter, 8ft Long | 0 |
|
$187.0000 | Buy Now |