Part Details for BTY8050-FBP-05 by Molex
Overview of BTY8050-FBP-05 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTY8050-FBP-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4334
|
Newark | Top Mount 8 Port No Led 5M Pur |Molex BTY8050-FBP-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.7000 / $144.5000 | Buy Now |
DISTI #
24275836
|
Verical | Sensor/Actuator Box 5 Pole M12 8 Port to Cable Connection 5m Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$134.4800 / $141.2000 | Buy Now |
DISTI #
C1S516503476667
|
Chip1Stop | Unclassified | 7 |
|
$161.0000 / $169.0000 | Buy Now |
DISTI #
10213804
|
TestEquity LLC | Molex BTY8050-FBP-05 Sensor/Actuator Box 5 Pole M12 8 Port to Cable Connection 5m | 7 |
|
$159.6500 | Buy Now |