Part Details for BU 2242 S NI / SW by Schutzinger GmbH
Overview of BU 2242 S NI / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-242MEB | Coilcraft Inc | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | |
SER8052-242ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-242 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for BU 2242 S NI / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2242SNI-SW
|
TME | Connector: 4mm banana, socket, 32A, 1kVAC, black, nickel plated Min Qty: 1 | 14 |
|
$1.8400 / $1.9600 | Buy Now |