Part Details for BU 403 NI / RT by Schutzinger GmbH
Overview of BU 403 NI / RT by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU 403 NI / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU403NI-RT
|
TME | Socket, 4mm banana, 32A, 33VAC, 70VDC, red, nickel plated, -25÷90°C Min Qty: 1 | 0 |
|
$0.8100 / $0.8600 | RFQ |
DISTI #
3224602
|
element14 Asia-Pacific | CONN, BANANA, JACK, 32A, RED, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 160 |
|
$1.2897 / $1.3861 | Buy Now |
DISTI #
3224602
|
Farnell | CONN, BANANA, JACK, 32A, RED, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 160 |
|
$1.3618 / $1.6139 | Buy Now |