Part Details for BU-040Z-030 by EURODIP
Overview of BU-040Z-030 by EURODIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK040Z65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 57 A, 0.04 Ohm@10V, TO-247-4L | |
2SJ604(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -45A 30Mohm Mp-25Z/To-220Smd | |
2SK2040-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 5000Mohm |
Price & Stock for BU-040Z-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2180 |
|
RFQ |