Part Details for BU-1150-C-36-0 by Mueller Electric Company
Overview of BU-1150-C-36-0 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for BU-1150-C-36-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6594
|
Newark | Bnc Plug-Hook Clips X2, Blk/Red, 36" Rohs Compliant: Yes |Mueller Electric BU-1150-C-36-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6100 / $35.9700 | Buy Now |
DISTI #
90F2010
|
Newark | Test Lead, 914.4Mm, 300V, Bnc Connector Type:Bnc Plug, Test Connector Type B:Hook Clips X 2, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:-, Current Rating:-, Voltage Rating:300Vrms, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-1150-C-36-0 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5000 / $36.6500 | Buy Now |
DISTI #
BU-1150-C-36-0-ND
|
DigiKey | TEST LEAD BNC TO GRAB HOOK 36" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5500 | Buy Now |
DISTI #
548-BU-1150-C-36-0
|
Mouser Electronics | Test Leads Black Mini-Plunger to BNC Male RG58, 36" RG58C/U Coax RoHS: Compliant | 0 |
|
$28.0200 / $35.9300 | Order Now |
DISTI #
70188512
|
RS | Test Clip, Beryllium Copper, Black, Red, 50 Ohms | Mueller BU-1150-C-36-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.1900 / $43.2200 | RFQ |
|
Onlinecomponents.com | Black Mini-Plunger to BNC Male RG58, 36" RG58C/U Coax RoHS: Compliant |
17 In Stock |
|
$26.2200 / $33.7300 | Buy Now |
DISTI #
60869086
|
Verical | Test Lead Accessory Min Qty: 2 Package Multiple: 1 Date Code: 2034 | Americas - 10 |
|
$35.3860 / $43.8490 | Buy Now |
DISTI #
BU-1150-C-36-0
|
TME | Test lead, 5A, BNC plug,clip-on hook probe x2, Len: 0.91m, black Min Qty: 1 | 0 |
|
$31.0000 / $35.0000 | RFQ |
|
Master Electronics | Black Mini-Plunger to BNC Male RG58, 36" RG58C/U Coax RoHS: Compliant |
17 In Stock |
|
$26.2200 / $33.7300 | Buy Now |