Part Details for BU-119 by Mueller Electric Company
Overview of BU-119 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6696
|
Newark | Large Welding Clip, 400A, Connector Type:Welding Clip, Current Rating:400A, Jaw Opening Max:44Mm, Insulator Colour:Black, Product Range:Bu-119 Series Rohs Compliant: Yes |Mueller Electric BU-119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $11.3700 | Buy Now |
DISTI #
314-1456-ND
|
DigiKey | GATOR CLIP STEEL NON-INSUL 400A Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7 In Stock |
|
$9.0750 / $12.2800 | Buy Now |
DISTI #
548-BU-119
|
Mouser Electronics | Test Clips Clip Welding 400A RoHS: Compliant | 0 |
|
$9.5800 / $12.7800 | Order Now |
DISTI #
71081188
|
RS | Test Connector CLIP 400 A GROUNDING | Mueller BU-119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2100 / $12.7700 | RFQ |
|
Onlinecomponents.com | Clip Welding 400A | 478 Factory Stock |
|
$9.6500 / $12.7800 | Buy Now |
DISTI #
BU-119
|
TME | Crocodile clip, 400A, Grip capac: max.44mm, Overall len: 198mm Min Qty: 1 | 20 |
|
$9.3000 / $10.9000 | Buy Now |
|
Master Electronics | Clip Welding 400A | 478 Factory Stock |
|
$9.6500 / $12.7800 | Buy Now |