Part Details for BU-190040001 by Mueller Electric Company
Overview of BU-190040001 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-190040001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2101
|
Newark | Term, Male Quick Connect, Red, 18Awg, Product Range:-, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Insulator Colour:Redrohs Compliant: Yes |Mueller Electric BU-190040001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8980 |
|
$0.1240 | Buy Now |
DISTI #
62AK6940
|
Newark | 22-18 Fully Nylon Insululated.250 X 0.032 Male Quick Conn Rohs Compliant: Yes |Mueller Electric BU-190040001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2610 | Buy Now |
DISTI #
314-BU-190040001-ND
|
DigiKey | 22-18 FULLY NYLON INSULULATED.25 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3921 In Stock |
|
$0.3600 | Buy Now |
DISTI #
548-BU-190040001
|
Mouser Electronics | Terminals 22-18 Fully Nylon Insululated.250 X 0.032 Male Quick Conn RoHS: Compliant | 0 |
|
$0.1500 / $0.2100 | Order Now |
DISTI #
73851308
|
RS | Interconnect Terminal, 22-18 Fully Nylon Insululated.250 X 0.032 Male Quick Con | Mueller BU-190040001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 904 |
|
$0.2360 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 13000 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now |
|
Master Electronics | RoHS: Compliant | 13000 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now |