Part Details for BU-190230008 by Mueller Electric Company
Overview of BU-190230008 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-190230008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6957
|
Newark | Term, Male Quick Connect, Yellow, 10Awg, Product Range:-, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Mueller Electric BU-190230008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$0.1420 | Buy Now |
DISTI #
314-BU-190230008-ND
|
DigiKey | 12-10 VINYL INSULATED .250 X 0.0 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
850 In Stock |
|
$0.3800 | Buy Now |
DISTI #
548-BU-190230008
|
Mouser Electronics | Terminals 12-10 Viynl Insulated .250 X 0.032 Male Quick Connect RoHS: Compliant | 0 |
|
$0.1500 / $0.2100 | Order Now |
DISTI #
73851325
|
RS | Interconnect Terminal, 12-10 Viynl Insulated .250 X 0.032 Male Quick Connect | Mueller BU-190230008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2360 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | 5000 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now | |
DISTI #
4143325
|
element14 Asia-Pacific | TERM, MALE QUICK CONNECT, YELLOW, 10AWG RoHS: Compliant Min Qty: 10 Container: Each | 980 |
|
$0.2960 / $0.3373 | Buy Now |
DISTI #
4143325
|
Farnell | TERM, MALE QUICK CONNECT, YELLOW, 10AWG RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 980 |
|
$0.2308 / $0.4254 | Buy Now |
|
Master Electronics | 5000 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now |