Part Details for BU-20433-0 by Mueller Electric Company
Overview of BU-20433-0 by Mueller Electric Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-20433-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6643
|
Newark | Insulated Plunger Hook Clip, Black, 1 A Rohs Compliant: Yes |Mueller Electric BU-20433-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$17.2500 / $21.0100 | Buy Now |
DISTI #
314-1376-ND
|
DigiKey | PLUNGER HOOK BLACK BANANA JACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$11.7327 / $15.6000 | Buy Now |
DISTI #
548-BU-20433-0
|
Mouser Electronics | Test Clips Black Right Angle Insulated Plunger Clamp Clip - 7.50" RoHS: Compliant | 11 |
|
$12.1800 / $16.2400 | Buy Now |
DISTI #
V99:2348_17070623
|
Arrow Electronics | Conn Test Clip PL 1 POS RA Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 2 |
|
$4.3890 / $8.0645 | Buy Now |
DISTI #
70188621
|
RS | Clip Plunger Clamp Resistant Silicone (Insulation) | Mueller BU-20433-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0300 / $15.6000 | RFQ |
|
Onlinecomponents.com | Black Right Angle Insulated Plunger Clamp Clip - 7.50" |
15 In Stock |
|
$11.8100 / $15.2300 | Buy Now |
DISTI #
51652304
|
Verical | Conn Test Clip PL 1 POS RA Cable Mount 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 1701 | Americas - 15 |
|
$19.6263 | Buy Now |
DISTI #
25622685
|
Verical | Conn Test Clip PL 1 POS RA Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$4.3890 / $4.7160 | Buy Now |
DISTI #
BU-20433-0
|
TME | Clip-on probe, hook type, 1A, black, Contacts: steel, 1kV, 190mm Min Qty: 1 | 10 |
|
$13.0000 / $14.6000 | Buy Now |
DISTI #
3932518
|
element14 Asia-Pacific | INSULATED PLUNGER HOOK CLIP, BLACK, 1 A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$15.3818 / $16.1657 | Buy Now |