There are no models available for this part yet.
Overview of BU-21MPN by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BU-21MPN by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59Y6830
|
Newark | Corrosion Resistant Clip, 27Mm, 100A, Connector Type:Grounding Clip, Current Rating:100A, Jaw Opening Max:27Mm, Insulator Colour:-, Product Range:Bu-21 Series Rohs Compliant: Yes |Mueller Electric BU-21MPN RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $15.0800 | Buy Now | |
DISTI #
314-1611-ND
|
DigiKey | HD CLIP COPPER NON-INSUL 100A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
43 In Stock |
|
$10.9007 / $14.5000 | Buy Now | |
DISTI #
548-BU-21MPN
|
Mouser Electronics | Test Clips Plain Battery Copper Clip SS Spg/Rvt - 100 Amp RoHS: Compliant | 1 |
|
$11.3100 / $15.0800 | Buy Now | |
DISTI #
71081199
|
RS | Test Connector CLIP COPPER SS SPG/RVT 100 A | Mueller BU-21MPN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$11.7300 / $15.2300 | Buy Now | |
Onlinecomponents.com | Plain Battery Copper Clip SS Spg/Rvt - 100 Amp |
26 In Stock 688 Factory Stock |
|
$10.9700 / $14.1600 | Buy Now | ||
DISTI #
60867899
|
Verical | Conn Test Clip PL Solder Lug ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2110 | Americas - 25 |
|
$14.8460 / $18.4080 | Buy Now | |
DISTI #
BU-21MPN
|
TME | Crocodile clip, 100A, Grip capac: max.27mm, Overall len: 109mm Min Qty: 1 | 0 |
|
$10.9600 / $12.7100 | RFQ | |
Master Electronics | Plain Battery Copper Clip SS Spg/Rvt - 100 Amp |
26 In Stock 688 Factory Stock |
|
$10.9700 / $14.1600 | Buy Now |