There are no models available for this part yet.
Overview of BU-21XPS by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BU-21XPS by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH0327
|
Newark | Heavy Duty Automotive/Battery Clip, 50A Rohs Compliant: Yes |Mueller Electric BU-21XPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$15.4200 / $18.7700 | Buy Now | |
DISTI #
314-1465-ND
|
DigiKey | HD CLIP SS NON-INSUL 50A Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.6875 / $13.1200 | Buy Now | |
DISTI #
548-BU-21XPS
|
Mouser Electronics | Test Clips Plain Battery SS Clip SS Spg/Rvt - 100 Amp Plus RoHS: Compliant | 0 |
|
$10.2300 / $13.6400 | Order Now | |
DISTI #
71081202
|
RS | Test Connector CLIP SS STEEL 50 AMP PLUS MRK | Mueller BU-21XPS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3500 / $14.1900 | RFQ | |
Onlinecomponents.com | Plain Battery SS Clip SS Spg/Rvt - 100 Amp Plus RoHS: Compliant |
5 In Stock 287 Factory Stock |
|
$9.9200 / $12.8000 | Buy Now | ||
DISTI #
51665038
|
Verical | Conn Test Clip PL Crimp/Screw ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1706 | Americas - 5 |
|
$13.4290 / $16.6400 | Buy Now | |
DISTI #
BU-21XPS
|
TME | Crocodile clip, 50A, Grip capac: max.27mm, Overall len: 95mm Min Qty: 1 | 2 |
|
$10.1400 / $11.9700 | Buy Now | |
Powell Electronics | Plain Battery SS Clip SS Spg/Rvt - 100 A Min Qty: 1 | 125 |
|
$11.8300 / $13.1100 | Buy Now | ||
Master Electronics | Plain Battery SS Clip SS Spg/Rvt - 100 Amp Plus RoHS: Compliant |
5 In Stock 287 Factory Stock |
|
$9.9200 / $12.8000 | Buy Now |