Part Details for BU-23-0 by Mueller Electric Company
Overview of BU-23-0 by Mueller Electric Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-23-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F485
|
Newark | Insulator, Bu-21A/21C Alligator Clip, Insulator Colour:Black, For Use With:Mueller Bu-21Apn, Bu-21Aps, Bu-21Cpn & Bu-21-Cps Series Test Clips, Product Range:-, Accessory Type:Insulator, Colour:Black Rohs Compliant: Na |Mueller Electric BU-23-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$1.5400 / $2.1000 | Buy Now |
DISTI #
17AH8757
|
Newark | Automotive Clip Insulator, Pvc, Black, Insulator Colour:Black, For Use With:Mueller Bu-21Apn, Bu-21Aps, Bu-21Cpn & Bu-21-Cps Series Test Clips, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mueller Electric BU-23-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.4300 | Buy Now |
DISTI #
314-1064-ND
|
DigiKey | INSULATOR PVC BLACK 5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
524 In Stock |
|
$1.5000 / $2.0300 | Buy Now |
DISTI #
548-23-0
|
Mouser Electronics | Test Clips Black Insulator for BU-21 Clip RoHS: Compliant | 435 |
|
$1.5000 / $2.1000 | Buy Now |
DISTI #
70188582
|
RS | Insulator Vinyl Test Clips Black, BU Series | Mueller BU-23-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 492 |
|
$1.9000 / $2.1000 | Buy Now |
|
Bisco Industries | 241 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Insulator for BU-21 Clip |
470 In Stock |
|
$1.5700 / $2.3600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
BU-23-0
|
TME | Insulator, 5kV, black, PVC, 127mm, BU-21 Min Qty: 1 | 13 |
|
$1.9400 / $2.2900 | Buy Now |
DISTI #
2834100
|
element14 Asia-Pacific | AUTOMOTIVE CLIP INSULATOR, PVC, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$2.0617 | Buy Now |