Part Details for BU-2323-10-60-2 by Mueller Electric Company
Overview of BU-2323-10-60-2 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-2323-10-60-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4964
|
Newark | Test Lead, Red, 1.524M, 600V, 45A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:Red, Current Rating:45A Rohs Compliant: Yes |Mueller Electric BU-2323-10-60-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9500 / $41.0200 | Buy Now |
DISTI #
314-1237-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
76 In Stock |
|
$30.6683 / $39.4500 | Buy Now |
DISTI #
548-BU-2323-10-60-2
|
Mouser Electronics | Test Leads TL red 60 inch 10 awg stackable retractle banana's 2 ends RoHS: Compliant | 25 |
|
$31.9900 / $41.0200 | Buy Now |
DISTI #
70343924
|
RS | Coolflex45 Retractable Bannana Test Lead 5Ft. Red | Mueller BU-2323-10-60-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0800 / $39.4500 | RFQ |
|
Onlinecomponents.com | TL red 36 inch 10 awg stackable retractle banana's 2 ends RoHS: Compliant | 0 |
|
$31.0400 / $41.0300 | Buy Now |