Part Details for BU-2323-10-79-9 by Mueller Electric Company
Overview of BU-2323-10-79-9 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-2323-10-79-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2234
|
Newark | Test Lead, 4Mm Banana Plug-Plug, 79", Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:-, Lead Length - Metric:-, Insulator Colour:-, Current Rating:- Rohs Compliant: Yes |Mueller Electric BU-2323-10-79-9 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9500 / $41.0200 | Buy Now |
DISTI #
BU-2323-10-79-9-ND
|
DigiKey | TEST LEAD BANANA/BANANA 79" WHT Min Qty: 3 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4500 | Buy Now |
DISTI #
548-BU-2323-10-79-9
|
Mouser Electronics | Test Leads Coolflex 45A test lead 79" White RoHS: Compliant | 0 |
|
$31.9900 / $41.0200 | Order Now |
DISTI #
V99:2348_19751508
|
Arrow Electronics | Test Lead Accessory Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 20 |
|
$9.9300 | Buy Now |
DISTI #
71081208
|
RS | Test Connector TL RETRACT STKBL 10AWG 200CM | Mueller BU-2323-10-79-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8100 / $41.0100 | RFQ |
|
Onlinecomponents.com | TL RETRACT STKBL 10AWG 200CM WHITE RoHS: Compliant | 0 |
|
$31.0400 / $41.0300 | Buy Now |
DISTI #
27545047
|
Verical | Test Lead Accessory Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$9.9300 | Buy Now |
DISTI #
BU-2323-10-79-9
|
TME | Test lead, 45A, banana plug 4mm,both sides, insulated, Len: 2m Min Qty: 1 | 1 |
|
$35.3000 / $39.9000 | Buy Now |