Part Details for BU-23S-2 by Mueller Electric Company
Overview of BU-23S-2 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-23S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2228
|
Newark | Red Silicone Insulator For Bu-21 Clip |Mueller Electric BU-23S-2 Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $5.2700 | Buy Now |
DISTI #
314-1520-ND
|
DigiKey | INSULATOR SILICONE RED Min Qty: 1 Lead time: 2 Weeks Container: Bag |
156 In Stock |
|
$3.0625 / $4.1500 | Buy Now |
DISTI #
548-BU-23S-2
|
Mouser Electronics | Test Clips Red Silicone Insulator for BU-21 Clip RoHS: Compliant | 3 |
|
$3.2500 / $4.3200 | Buy Now |
DISTI #
V99:2348_19751501
|
Arrow Electronics | Insulator Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1751 | Americas - 200 |
|
$0.1285 / $0.5314 | Buy Now |
DISTI #
71383494
|
RS | Red Silicone Insulator for BU-21 Clip | Mueller BU-23S-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 / $4.1500 | RFQ |
|
Onlinecomponents.com | Connector Accessories - Clip - Straight - Silicone - Red. RoHS: Compliant |
50 In Stock 181 Factory Stock |
|
$3.0700 / $4.4900 | Buy Now |
DISTI #
29068281
|
Verical | Insulator Accessory RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1751 | Americas - 200 |
|
$0.5314 | Buy Now |
DISTI #
51672758
|
Verical | Insulator Accessory RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1752 | Americas - 50 |
|
$4.7984 / $5.9470 | Buy Now |
|
Powell Electronics | Red Silicone Insulator for BU-21 Clip Min Qty: 1 | 108 |
|
$3.7500 / $4.1500 | Buy Now |
|
Master Electronics | Connector Accessories - Clip - Straight - Silicone - Red. RoHS: Compliant |
50 In Stock 181 Factory Stock |
|
$3.0700 / $4.4900 | Buy Now |