Part Details for BU-29-0 by Mueller Electric Company
Overview of BU-29-0 by Mueller Electric Company
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-29-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F487
|
Newark | Insulator, Bu27/27C/27Cg/27Cgw Test Clip, Insulator Colour:Black, For Use With:Mueller Bu-27, Bu-27C, Bu-27Cg & Bu-27Cgw Series Test Clips, Product Range:-, Accessory Type:Black, 88.9Mm, Colour:Black Rohs Compliant: Yes |Mueller Electric BU-29-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$0.7230 / $0.9900 | Buy Now |
DISTI #
29AH3512
|
Newark | Test Clip Insulator, Pvc, Black, Insulator Colour:Black, For Use With:Mueller Bu-27, Bu-27C, Bu-27Cg & Bu-27Cgw Series Test Clips, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mueller Electric BU-29-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 / $1.3800 | Buy Now |
DISTI #
314-1008-ND
|
DigiKey | INSULATOR FOR BU-27 SERIES BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2062 In Stock |
|
$0.7000 / $0.9500 | Buy Now |
DISTI #
548-29-0
|
Mouser Electronics | Test Clips Black Insulator for 27 Clip RoHS: Compliant | 912 |
|
$0.7020 / $0.9900 | Buy Now |
DISTI #
70188586
|
RS | Insulator Polyvinyl Chloride (Pvc), BU Series | Mueller BU-29-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 912 |
|
$0.8900 / $1.0000 | Buy Now |
|
Bisco Industries | 300 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Insulator for 27 Clip RoHS: Compliant |
653 In Stock 11008 Factory Stock |
|
$0.7330 / $1.1030 | Buy Now |
DISTI #
77691167
|
Verical | Insulator for Geophone RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2229 | Americas - 650 |
|
$1.0257 / $1.4300 | Buy Now |
DISTI #
79356293
|
Verical | Insulator for Geophone RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 300 |
|
$6.1120 | Buy Now |
|
Quest Components | 77 |
|
$0.9000 / $1.8000 | Buy Now |