Part Details for BU-2929-M-39-2 by Mueller Electric Company
Overview of BU-2929-M-39-2 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-2929-M-39-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6655
|
Newark | Stackable 4Mm Banana Plug-Plug, Red, 39" Rohs Compliant: Yes |Mueller Electric BU-2929-M-39-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$19.3000 / $23.5100 | Buy Now |
DISTI #
83F8071
|
Newark | Test Lead, 4Mm Banana Plug, Red, 39", Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:3Kv, Current Rating:20A, Insulator Colour:Red, Lead Length - Metric:990.6Mm |Mueller Electric BU-2929-M-39-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8600 | Buy Now |
DISTI #
314-1622-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
23 In Stock |
|
$11.8006 / $15.6900 | Buy Now |
DISTI #
548-BU-2929-M-39-2
|
Mouser Electronics | Test Plugs & Test Jacks Red Unshrouded Banana Plug on Both Ends 39" 18G Silicone RoHS: Compliant | 22 |
|
$12.2400 / $16.3300 | Buy Now |
DISTI #
70188720
|
RS | Banana Plug, Copper, 3000 V (Max.), 22 A, 18 AWG, 413, Red, UL Listed | Mueller BU-2929-M-39-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7000 / $16.3300 | RFQ |
|
Bisco Industries | 16 |
|
Buy Now | ||
|
Onlinecomponents.com | Red Unshrouded Banana Plug on Both Ends 39" 18G Silicone |
85 In Stock |
|
$11.8800 / $15.3300 | Buy Now |
DISTI #
51672764
|
Verical | Test Lead Accessory Min Qty: 5 Package Multiple: 5 Date Code: 1411 | Americas - 85 |
|
$16.0810 / $19.9290 | Buy Now |
DISTI #
BU-2929-M-39-2
|
TME | Test lead, 20A, banana plug 4mm,both sides, Urated: 3kV, Len: 1m Min Qty: 1 | 0 |
|
$13.5800 / $15.3300 | RFQ |
|
Master Electronics | Red Unshrouded Banana Plug on Both Ends 39" 18G Silicone |
85 In Stock |
|
$11.8800 / $15.3300 | Buy Now |