Part Details for BU-64843T8-102 by Data Device Corporation
Results Overview of BU-64843T8-102 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU-64843T8-102 Information
BU-64843T8-102 by Data Device Corporation is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for BU-64843T8-102
BU-64843T8-102 CAD Models
BU-64843T8-102 Part Data Attributes
|
BU-64843T8-102
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BU-64843T8-102
Data Device Corporation
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PBGA312, BGA-312
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | BGA, BGA312,13X24,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Bus Compatibility | MIL-STD-1553 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PBGA-B312 | |
JESD-609 Code | e0 | |
Length | 27.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 312 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA312,13X24,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2048 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 703 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.2 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for BU-64843T8-102
This table gives cross-reference parts and alternative options found for BU-64843T8-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-64843T8-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU-61743F3-762S | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 1 X 1 INCH, 0.155 INCH HEIGHT, CERAMIC, FP-72 | BU-64843T8-102 vs BU-61743F3-762S |
BU-61843G3-722W | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 | BU-64843T8-102 vs BU-61843G3-722W |
BU-61843G3-502W | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 2.54 MM HEIGHT, CERAMIC, QFP-72 | BU-64843T8-102 vs BU-61843G3-502W |
BU-61843G3-370L | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 | BU-64843T8-102 vs BU-61843G3-370L |
BU-61843G3-192Z | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 2.54 MM HEIGHT, CERAMIC, QFP-72 | BU-64843T8-102 vs BU-61843G3-192Z |
BU-61864F4-750S | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 1 X 1 INCH, 0.155 INCH HEIGHT, CERAMIC, FP-72 | BU-64843T8-102 vs BU-61864F4-750S |
BU-61843G3-150L | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 2.54 MM HEIGHT, CERAMIC, QFP-72 | BU-64843T8-102 vs BU-61843G3-150L |
BU-61843F3-602Y | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 1 X 1 INCH, 0.155 INCH HEIGHT, CERAMIC, FP-72 | BU-64843T8-102 vs BU-61843F3-602Y |
BU-61843F3-190Y | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 | BU-64843T8-102 vs BU-61843F3-190Y |
BU-61743F3-322S | Data Device Corporation | Check for Price | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 | BU-64843T8-102 vs BU-61743F3-322S |