Microcontrollers and Processors
BU-65170S3-100
Data Device Corporation
Description: Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, 48.30 X 25.40 MM, 4.19 MM HEIGHT, DIP-70

Overview of BU-65170S3-100 by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BU-65170S3-100 by Data Device Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for BU-65170S3-100 by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU-65170S3-100 by Data Device Corporation

BU-65170S3-100
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
QIP
Package Description
48.30 X 25.40 MM, 4.19 MM HEIGHT, DIP-70
Pin Count
70
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
16
Boundary Scan
NO
Clock Frequency-Max
16 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
16
JESD-30 Code
R-CQIP-P70
JESD-609 Code
e0
Length
48.26 mm
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
70
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
Package Equivalence Code
SPGA70,7X35MOD
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.19 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Width
25.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. BU-65170S3-100
    Data Device Corporation
    Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, 48.30 X 25.40 MM, 4.19 MM HEIGHT, DIP-70
    VS

Alternate Parts for BU-65170S3-100

This table gives cross-reference parts and alternative options found for BU-65170S3-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-65170S3-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU-65178P3-132Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CPGA81, 1 INCH, CERAMIC, PGA-81 Data Device Corporation BU-65170S3-100 vs BU-65178P3-132Z
BU-65178P0-300Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CPGA81, 1 X 1 INCH, LOW PROFILE, CERAMIC, PGA-81 Data Device Corporation BU-65170S3-100 vs BU-65178P0-300Z
BU-65178G0-480L Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 1 X 1 INCH, LOW PROFILE, CERAMIC, QFP-72 Data Device Corporation BU-65170S3-100 vs BU-65178G0-480L
BU-65178G0-300S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 1 X 1 INCH, LOW PROFILE, CERAMIC, QFP-72 Data Device Corporation BU-65170S3-100 vs BU-65178G0-300S
BU-65178F3-140Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 1 INCH, CERAMIC, QFP-72 Data Device Corporation BU-65170S3-100 vs BU-65178F3-140Q
BU-65171S5-200 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, 1.900 X 1 INCH, 0.165 INCH HEIGHT, LOW PROFILE, CERAMIC, DIP-70 Data Device Corporation BU-65170S3-100 vs BU-65171S5-200
BU-65170V6-800W Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, 48.30 X 25.40 MM, 3.81 MM HEIGHT, FP-70 Data Device Corporation BU-65170S3-100 vs BU-65170V6-800W
BU-65170V3-152Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, 48.30 X 25.40 MM, 3.81 MM HEIGHT, FP-70 Data Device Corporation BU-65170S3-100 vs BU-65170V3-152Z
BU-65170V0-100Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, 48.30 X 25.40 MM, 3.81 MM HEIGHT, FP-70 Data Device Corporation BU-65170S3-100 vs BU-65170V0-100Z
BU-65170S5-180Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, 1.900 X 1 INCH, 0.165 INCH HEIGHT, LOW PROFILE, CERAMIC, DIP-70 Data Device Corporation BU-65170S3-100 vs BU-65170S5-180Z

Related Parts for BU-65170S3-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-65170S3-100 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-65170S3-100 by Data Device Corporation

Select Manufacturer
Which Manufacturer of BU-65170S3-100 would you like to use for your alert(s)?
  • Please alert me when BU-65170S3-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU-65170S3-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-65170S3-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU-65170S3-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-65170S3-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-65170S3-100 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: