Part Details for BU-7042-F-44-2 by Mueller Electric Company
Overview of BU-7042-F-44-2 by Mueller Electric Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-7042-F-44-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
548-BU-7042-F-44-2
|
Mouser Electronics | Test Probes Dual Tip Probe Test Lead44 Red RoHS: Compliant | 0 |
|
$76.8700 / $81.7900 | Order Now |
|
Onlinecomponents.com | Test Lead - Dual Banana to Dual Probe Tip - 44" - 50 Ohm - 18AWG - 30V - Red. RoHS: Compliant |
15 In Stock |
|
$55.3400 / $189.1900 | Buy Now |
|
Master Electronics | Test Lead - Dual Banana to Dual Probe Tip - 44" - 50 Ohm - 18AWG - 30V - Red. RoHS: Compliant |
15 In Stock |
|
$55.3400 / $189.1900 | Buy Now |