Part Details for BU-72-9 by Mueller Electric Company
Overview of BU-72-9 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-72-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU-72-9-ND
|
DigiKey | INSULATOR-ALLIGATOR CLIP PVC WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
548-72-9
|
Mouser Electronics | Test Clips White Insulator for 70 Clip RoHS: Compliant | 46 |
|
$0.3700 / $0.5100 | Buy Now |
DISTI #
70547126
|
RS | White Insulator for 70 Clip | Mueller BU-72-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5000 | RFQ |
|
Onlinecomponents.com | White Insulator for 70 Clip RoHS: Compliant |
10 In Stock 825 Factory Stock |
|
$0.3770 / $0.5840 | Buy Now |
DISTI #
BU-72-9
|
TME | Insulator, 3kV, white, PVC, 46mm, BU-70 Min Qty: 2 | 2 |
|
$0.4290 / $0.4840 | Buy Now |
|
Powell Electronics | White Insulator for 70 Clip Min Qty: 1 | 1121 |
|
$0.4400 / $0.4900 | Buy Now |
|
Master Electronics | White Insulator for 70 Clip RoHS: Compliant |
10 In Stock 825 Factory Stock |
|
$0.3770 / $0.5840 | Buy Now |