Part Details for BU-P1081-24-0 by Mueller Electric Company
Overview of BU-P1081-24-0 by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P1081-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4943
|
Newark | Test Lead, Mini Banana Plug-Plug, 24", Test Connector Type A:Miniature Stacking Banana Plug, Test Connector Type B:Miniature Stacking Banana Plug, Lead Length - Imperial:24", Lead Length - Metric:610Mm, Insulator Colour:Black Rohs Compliant: Yes |Mueller Electric BU-P1081-24-0 Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $8.9200 | Buy Now |
DISTI #
314-1244-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
222 In Stock |
|
$6.9782 / $9.6000 | Buy Now |
DISTI #
548-BU-P1081-24-0
|
Mouser Electronics | Test Leads TL ,mini stackable banana black 24 inch RoHS: Compliant | 9 |
|
$6.8200 / $9.5900 | Buy Now |
DISTI #
70546636
|
RS | TL ,mini stackable banana black 24 inch | Mueller BU-P1081-24-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $11.5500 | RFQ |
|
Onlinecomponents.com | TL ,mini stackable banana black 24 inch | 875 Factory Stock |
|
$7.2500 / $9.5900 | Buy Now |
DISTI #
BU-P1081-24-0
|
TME | Test lead, 5A, banana plug 3mm,both sides, Urated: 3kV, Len: 0.61m Min Qty: 1 | 2 |
|
$8.3700 / $9.4500 | Buy Now |
|
Master Electronics | TL ,mini stackable banana black 24 inch | 875 Factory Stock |
|
$7.2500 / $9.5900 | Buy Now |