Part Details for BU-P2249-C-48 by Mueller Electric Company
Overview of BU-P2249-C-48 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P2249-C-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6560
|
Newark | Cable Assy, Bnc Plug-Plug, Rg58C/U, 48" Rohs Compliant: Yes |Mueller Electric BU-P2249-C-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1800 / $29.1500 | Buy Now |
DISTI #
66W1174
|
Newark | Cable Assembly, Coaxial, Rg58C, Bnc M/M, 48", Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M, Product Range:-Rohs Compliant: Yes |Mueller Electric BU-P2249-C-48 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6800 / $26.9600 | Buy Now |
DISTI #
314-1165-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$22.1893 / $26.9600 | Buy Now |
DISTI #
548-BU-P2249-C-48
|
Mouser Electronics | Test Plugs & Test Jacks CABLE,48",RG58,BNC M BOTH ENDS RoHS: Compliant | 3 |
|
$21.0200 / $26.9600 | Buy Now |
DISTI #
70272515
|
RS | Black BNC Test Lead 500V ac 1.2m LeadLength | Mueller BU-P2249-C-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6000 / $27.2300 | RFQ |
|
Onlinecomponents.com | CABLE,48",RG58,BNC M BOTH ENDS RoHS: Compliant | 0 |
|
$20.1200 / $26.4100 | Buy Now |
DISTI #
BU-P2249-C-48
|
TME | Test lead, BNC plug,both sides, Len: 1.2m, Plating: gold-plated Min Qty: 1 | 1 |
|
$22.5300 / $26.2900 | Buy Now |
|
Powell Electronics | CABLE,48",RG58,BNC M BOTH ENDS Min Qty: 1 | 202 |
|
$23.4000 / $25.9200 | Buy Now |