-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-BU16-2530R7BL
|
Mouser Electronics | Common Mode Chokes / Filters For PowerLine 25mH 1.3A DCR=1.3Ohms RoHS: Compliant | 0 |
|
$2.6900 / $5.9000 | Order Now |
|
Coilcraft Direct | Common mode choke, signal line, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 382 |
|
$1.2500 / $2.7200 | Buy Now |
DISTI #
2458156
|
element14 Asia-Pacific | FILTER, COMMON MODE, 25MH, 0.7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0421 / $6.1868 | Buy Now |
DISTI #
2458156
|
Farnell | FILTER, COMMON MODE, 25MH, 0.7A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.6878 / $6.5132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU16-2530R7BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU16-2530R7BL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 1.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 27.5 mm | |
Inductance | 25000 µH | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 208300 OHM Ω | |
Packing Method | TRAY | |
Rated Current | 0.7 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 19 mm |