-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, VQFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU21023MUV-E2CT-ND
|
DigiKey | IC SCREEN CNTRL 8BIT 28QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.5451 | Buy Now |
DISTI #
BU21023MUV-E2
|
Avnet Americas | Sensor Controller Resistive 1-CH Serial 28-Pin VQFN Embossed Carrier T/R - Tape and Reel (Alt: BU21023MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6520 / $3.0192 | Buy Now |
DISTI #
755-BU21023MUV-E2
|
Mouser Electronics | Touch Screen Controllers Res Type 2.7-3.6V I2C/SPI VQFN028V5050 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
DISTI #
BU21023MUV-E2
|
Avnet Americas | Sensor Controller Resistive 1-CH Serial 28-Pin VQFN Embossed Carrier T/R - Tape and Reel (Alt: BU21023MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6520 / $3.0192 | Buy Now |
|
Ameya Holding Limited | IC SCREEN CNTRL 8BIT 28QFN Min Qty: 1 | 40-Authorized Distributor |
|
$3.0000 / $6.4900 | Buy Now |
DISTI #
BU21023MUV-E2
|
Avnet Americas | Sensor Controller Resistive 1-CH Serial 28-Pin VQFN Embossed Carrier T/R - Tape and Reel (Alt: BU21023MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6520 / $3.0192 | Buy Now |
DISTI #
BU21023MUV-E2
|
Avnet Asia | Sensor Controller Resistive 1-CH Serial 28-Pin VQFN Embossed Carrier T/R (Alt: BU21023MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BU21023MUV-E2
|
Avnet Silica | Sensor Controller Resistive 1-CH Serial 28-Pin VQFN Embossed Carrier T/R (Alt: BU21023MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1972829
|
Farnell | IC, RESISTIVE TOUCH, 28VQFN RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$2.1471 / $5.9516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU21023MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU21023MUV-E2
ROHM Semiconductor
Consumer Circuit, VQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | VQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |