-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, VQFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6391
|
Newark | Touch Screen Contr, 12Bit, Vqfn-20, Ic Interface Type:Serial, Resolution (Bits):12Bit, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Controller Ic Case Style:Vqfn, No. Of Pins:20Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Rohm BU21026MUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6770 / $1.4900 | Buy Now |
DISTI #
BU21026MUV-E2CT-ND
|
DigiKey | IC SCREEN CON 12BIT VQFN020V4040 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6464 / $0.6981 | Buy Now |
DISTI #
BU21026MUV-E2
|
Avnet Americas | 4 - wire Resistive Touch Screen Controller - Tape and Reel (Alt: BU21026MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6656 / $0.7578 | Buy Now |
DISTI #
755-BU21026MUV-E2
|
Mouser Electronics | Touch Screen Controllers 4-Wire Res 1.65-3.6V I2C VQFN020V4040 RoHS: Compliant | 8018 |
|
$0.6460 / $1.5200 | Buy Now |
|
Future Electronics | Touch Screen Controllers 4-Wire Res 1.65-3.6V I2C VQFN020V4040 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6600 / $0.6900 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT | 2500 |
|
$0.5330 / $1.4535 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT | 1731 |
|
$0.8325 / $2.2200 | Buy Now |
DISTI #
BU21026MUV-E2
|
Avnet Americas | 4 - wire Resistive Touch Screen Controller - Tape and Reel (Alt: BU21026MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6656 / $0.7578 | Buy Now |
|
Ameya Holding Limited | IC SCREEN CON 12BIT VQFN020V4040 Min Qty: 1 | 100-Authorized Distributor |
|
$0.7976 / $1.3560 | Buy Now |
DISTI #
BU21026MUV-E2
|
Avnet Americas | 4 - wire Resistive Touch Screen Controller - Tape and Reel (Alt: BU21026MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6656 / $0.7578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU21026MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU21026MUV-E2
ROHM Semiconductor
Interface Circuit, VQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |