-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6396
|
Newark | Capacitive Touch Sensor, 8 Port, Sop-16, Ic Interface Type:Serial, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Sensor Case Style:Sop, No. Of Pins:16Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Rohm BU21079F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7700 / $2.9700 | Buy Now |
DISTI #
BU21079F-E2CT-ND
|
DigiKey | IC CAP SENSOR SWITCH 16SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.2605 / $1.3090 | Buy Now |
DISTI #
BU21079F-E2
|
Avnet Americas | Sensor Controller Capacitive 8-CH Serial 16-Pin SOP Embossed T/R - Tape and Reel (Alt: BU21079F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2480 / $1.4208 | Buy Now |
DISTI #
755-BU21079F-E2
|
Mouser Electronics | Capacitive Touch Sensors Capacitive Swtch IC RoHS: Compliant | 8 |
|
$1.2600 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
51402557
|
Verical | Capacitive Touch Screen 2-Wire 16-Pin SOP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2001 | Americas - 1700 |
|
$1.5569 / $1.8206 | Buy Now |
|
Quest Components | 1365 |
|
$1.6080 / $3.2160 | Buy Now | |
DISTI #
BU21079F-E2
|
Avnet Americas | Sensor Controller Capacitive 8-CH Serial 16-Pin SOP Embossed T/R - Tape and Reel (Alt: BU21079F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2480 / $1.4208 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 7 |
|
$1.0720 / $1.6290 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1700 |
|
$1.0720 / $1.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU21079F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU21079F-E2
ROHM Semiconductor
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |