Part Details for BU21181FS-E2 by ROHM Semiconductor
Overview of BU21181FS-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BU21181FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1560 |
|
$2.4060 / $4.8120 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$1.8914 / $3.7289 | Buy Now |
|
CHIPMALL.COM LIMITED | 1950 |
|
$2.3656 / $12.0977 | Buy Now |
Part Details for BU21181FS-E2
BU21181FS-E2 CAD Models
BU21181FS-E2 Part Data Attributes
|
BU21181FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU21181FS-E2
ROHM Semiconductor
Consumer IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-32 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-14 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.01 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |