Part Details for BU2362FV-E2 by ROHM Semiconductor
Overview of BU2362FV-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU2362FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2362FV-E2-ND
|
DigiKey | IC CLOCK GEN DVD VIDEO SSOP-B16 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7242 | Buy Now |
DISTI #
BU2362FV-E2
|
Avnet Americas | PLL Clock Generator Dual 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU2362FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.9812 / $2.2555 | Buy Now |
DISTI #
755-BU2362FV-E2
|
Mouser Electronics | Clock Generators & Support Products CLOCK GEN DVD/VIDEO RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0400 | Buy Now |
|
Quest Components | 280 |
|
$2.7750 / $4.5000 | Buy Now | |
DISTI #
BU2362FV-E2
|
Avnet Americas | PLL Clock Generator Dual 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU2362FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.9812 / $2.2555 | Buy Now |
|
Ameya Holding Limited | IC CLOCK GEN DVD VIDEO SSOP-B16 Min Qty: 1 | 30-Authorized Distributor |
|
$2.2500 / $4.4800 | Buy Now |
DISTI #
BU2362FV-E2
|
Avnet Americas | PLL Clock Generator Dual 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU2362FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.9812 / $2.2555 | Buy Now |
DISTI #
4200877
|
Farnell | CLOCK GENERATOR, 6 O/P, 27MHZ, SSOP-B-16 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.6979 | Buy Now |
DISTI #
4200877RL
|
Farnell | CLOCK GENERATOR, 6 O/P, 27MHZ, SSOP-B-16 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$2.6979 | Buy Now |
Part Details for BU2362FV-E2
BU2362FV-E2 CAD Models
BU2362FV-E2 Part Data Attributes
|
BU2362FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2362FV-E2
ROHM Semiconductor
Clock Generator, CMOS, PDSO16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |