Converters
BU2505FV-E2
ROHM Semiconductor
Description: D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-20

Overview of BU2505FV-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BU2505FV-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH6857
Newark Dac, 10-Ch, 10Bit, -30 To 85Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Ssop-B, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Temperature Rohs Compliant: Yes |Rohm BU2505FV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $6.5600
  • 10 $5.9300
  • 25 $5.5300
  • 50 $5.2200
  • 100 $4.8900
  • 250 $3.7600
  • 500 $3.4700
  • 1,000 $3.1700
$3.1700 / $6.5600 Buy Now
DISTI # BU2505FV-E2
Avnet Americas DAC 10-CH R-2R 10-bit 20-Pin SSOP-B T/R - Tape and Reel (Alt: BU2505FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # BU2505FV-E2
Avnet Americas DAC 10-CH R-2R 10-bit 20-Pin SSOP-B T/R - Tape and Reel (Alt: BU2505FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # BU2505FV-E2
Avnet Asia DAC 10-CH R-2R 10-bit 20-Pin SSOP-B T/R (Alt: BU2505FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625900451750
Chip1Stop DAC 10-CH R-2R 10-bit 20-Pin SSOP-B T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2490
  • 1 $5.0400
  • 10 $4.5600
  • 50 $4.2500
  • 100 $3.7700
  • 200 $3.7500
  • 500 $2.9900
  • 1,000 $2.6700
  • 2,000 $2.6100
$2.6100 / $5.0400 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 1310
  • 1 $2.3180
  • 10 $1.9010
  • 50 $1.5060
  • 100 $1.4300
  • 500 $1.3320
  • 1,000 $1.2850
$1.2850 / $2.3180 Buy Now

CAD Models for BU2505FV-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BU2505FV-E2 by ROHM Semiconductor

BU2505FV-E2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SSOP
Package Description
0.65 MM PITCH, ROHS COMPLIANT, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
17 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Analog Output Voltage-Max
4.9 V
Analog Output Voltage-Min
0.1 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Linearity Error-Max (EL)
0.3418%
Number of Bits
10
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Settling Time-Nom (tstl)
7 µs
Supply Current-Max
2.8 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. BU2505FV-E2
    ROHM Semiconductor
    D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-20
    VS

Related Parts for BU2505FV-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU2505FV-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU2505FV-E2 by ROHM Semiconductor

  • Please alert me when BU2505FV-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU2505FV-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU2505FV-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU2505FV-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU2505FV-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU2505FV-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: