Part Details for BU2525AF by Philips Semiconductors
Overview of BU2525AF by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU2525AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-199 | 27 |
|
$3.9000 / $5.8500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-199 | 54 |
|
$3.9000 / $5.8500 | Buy Now |
Part Details for BU2525AF
BU2525AF CAD Models
BU2525AF Part Data Attributes
|
BU2525AF
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BU2525AF
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO |