Drivers And Interfaces
BU2879AK
ROHM Semiconductor
Description: Vacuum Fluorescent Driver, 26-Segment, PQFP44, QFP-44

Overview of BU2879AK by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BU2879AK by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU2879AK by ROHM Semiconductor

BU2879AK
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
QFP
Package Description
QFP, QFP44,.5SQ,32
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Data Input Mode
SERIAL
Display Mode
DOT MATRIX
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3/e2
Length
10 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
26
Number of Terminals
44
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.5SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.25 mm
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN/TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
10
Width
10 mm
fmax-Min
2 MHz
Want to compare parts?
  1. BU2879AK
    ROHM Semiconductor
    Vacuum Fluorescent Driver, 26-Segment, PQFP44, QFP-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU2879AK by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU2879AK by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BU2879AK would you like to use for your alert(s)?
  • Please alert me when BU2879AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU2879AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU2879AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU2879AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU2879AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU2879AK by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: