Part Details for BU31-3226BK-500F by L-com Inc
Overview of BU31-3226BK-500F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU31-3226BK-500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0741
|
Newark | Usb Cable, 3Pair+2 Core, Pvc, Blk, 500 , Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:-, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvc |L-Com BU31-3226BK-500F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 2500 |
|
$0.5880 | Buy Now |
DISTI #
73606608
|
RS | USB Super Speed 3.1 Bulk Cable32/26AWGUL 2725 VW-1 PVC JacketBlack500FT- | L-com BU31-3226BK-500F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$293.9900 | RFQ |
|
Onlinecomponents.com | USB BULK 3.1 32/26 PVC BLK 500F | 0 |
|
$261.1400 / $281.3400 | Buy Now |
DISTI #
77733139
|
Verical | BU31-3226BK-500F Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$235.1920 / $293.9900 | Buy Now |
DISTI #
BU31-3226BK-500F
|
L-com US | L-Com's UV outdoor UL 2725 VW-1 PVC jacket 500 feet USB 3.1 compliant black bulk cable are in stock and ready to ship same day. The L-com BU31-3226BK-500F offers many varieties of USB bulk cable for your installation, cable assembly and DIY needs. These black 500FT 32/26AWG bulk cable options in USB revisions 2.0, 3.0 and 3.1 are available in standard PVC as well as in harder to find outdoor, low smoke zero halogen (LSZH) and UV outdoor, continuous motion rated jackets. In the 32/26AWG UV outdoor UL 2725 type PVC jacket, most USB bulk cables including the BU2HF series are available in multiple length put ups including 100, 500 and 1,000 feet. The BU31-3226BK-500F family features a USB 3.1 rating with speeds of up to 4.8Gbps. L-Com's 500 feet black USB 3.1 bulk cables UL 2725 style PVC jacket maintains a VW-1 flame rating and is UV outdoor, continuous motion rated for a minimum of 10,000 flex cycles at 10x the cable's OD and Jacket color is black. The BU31-3226BK-500F construction with 24AWG power conductors enables the cable to provide maximum power when used for charging and power delivery purposes. Our L-Com UV outdoor 500 feet 32/26AWG VW-1 flame rating in black USB is double shielded for excellent protection against EMI and RFI to keep your USB application running without interference. L-Com's BU31-3226BK-500F is a 500FT increment of unterminated USB bulk cable. Shop L-com for this USB 3.1 32/26AWG black UV outdoor UL 2725 VW-1 PVC bulk cable as well as other products like USB assemblies, connectors, adapters and more. Contact our expert technical support with questions on BU31-3226BK-500F USB 3.1 compliant 32/26AWG UV outdoor UL 2725 VW-1 PVC jacket black bulk cables and buy online today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$235.1900 / $293.9900 | Buy Now |