Transistors
BU326A
Description: 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-3, METAL, TO-3, 2 PIN

Overview of BU326A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BU326A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU326A by STMicroelectronics

BU326A
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-204AA
Package Description
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
6 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
75 W
Power Dissipation-Max (Abs)
75 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
6 MHz
Turn-off Time-Max (toff)
4000 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
3 V
Want to compare parts?
  1. BU326A
    STMicroelectronics
    6A, 400V, NPN, Si, POWER TRANSISTOR, TO-3, METAL, TO-3, 2 PIN
    VS

Alternate Parts for BU326A

This table gives cross-reference parts and alternative options found for BU326A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU326A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU326A Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Continental Device India Ltd BU326A vs BU326A
BU326A 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BU326A vs BU326A
BU326A Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BU326A vs BU326A
Part Number Description Manufacturer Compare
2N6678-JQR 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BU326A vs 2N6678-JQR
2N6056.MODR1 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BU326A vs 2N6056.MODR1
BUY70B.MODR1 10A, 325V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BU326A vs BUY70B.MODR1
2N6057-JQR-BR1 Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BU326A vs 2N6057-JQR-BR1
BUY70AR1 Power Bipolar Transistor, 10A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BU326A vs BUY70AR1
2N6678-JQR-AR1 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BU326A vs 2N6678-JQR-AR1
JANTX2N3902 Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN Microsemi Corporation BU326A vs JANTX2N3902
2N6338CECC Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN TT Electronics Resistors BU326A vs 2N6338CECC
2N6058-JQRR1 12A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BU326A vs 2N6058-JQRR1
BUW36 Power Bipolar Transistor, 10A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Crimson Semiconductor Inc BU326A vs BUW36

Related Parts for BU326A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU326A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU326A by STMicroelectronics

Select Manufacturer
Which Manufacturer of BU326A would you like to use for your alert(s)?
  • Please alert me when BU326A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU326A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU326A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU326A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU326A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU326A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: