Part Details for BU33DV5G-GTR by ROHM Semiconductor
Overview of BU33DV5G-GTR by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU33DV5G-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3044
|
Newark | Dc-Dc Switching Boost Step Up Regulator, Adjustable, 1.75V-4.5Vin, 3.23V-3.37Vout, 10Maout, Ssop-5 Rohs Compliant: Yes |Rohm BU33DV5G-GTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.8870 | Buy Now |
DISTI #
BU33DV5G-GCT-ND
|
DigiKey | IC REG BOOST ADJ 240MA 5SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7515 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
BU33DV5G-GTR
|
Avnet Americas | Conv DC-DC Single-OUT Step Up 1.75V to 4.5V 5-Pin SSOP Embossed T/R - Tape and Reel (Alt: BU33DV5G-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3328 / $0.3796 | Buy Now |
DISTI #
755-BU33DV5G-GTR
|
Mouser Electronics | Switching Voltage Regulators Std 1ch Boost Sync SSOP5 w/FET RoHS: Compliant | 2459 |
|
$0.3250 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3470 | Buy Now |
DISTI #
69687110
|
Verical | Conv DC-DC 1.75V to 4.5V Step Up Single-Out 3.23V to 3.37V 0.01A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 2301 | Americas - 2970 |
|
$0.6113 / $0.7038 | Buy Now |
DISTI #
69263900
|
Verical | Conv DC-DC 1.75V to 4.5V Step Up Single-Out 3.23V to 3.37V 0.01A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2326 | Americas - 100 |
|
$0.4075 / $0.4325 | Buy Now |
|
Quest Components | 2376 |
|
$0.5730 / $1.9100 | Buy Now | |
DISTI #
BU33DV5G-GTR
|
Avnet Americas | Conv DC-DC Single-OUT Step Up 1.75V to 4.5V 5-Pin SSOP Embossed T/R - Tape and Reel (Alt: BU33DV5G-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3328 / $0.3796 | Buy Now |
|
Ameya Holding Limited | IC REG BST ADJ 0.24A SYNC 5SSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.4298 / $0.8100 | Buy Now |
Part Details for BU33DV5G-GTR
BU33DV5G-GTR CAD Models
BU33DV5G-GTR Part Data Attributes:
|
BU33DV5G-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU33DV5G-GTR
ROHM Semiconductor
Switching Regulator/Controller, Voltage-mode, 0.01A, 120kHz Switching Freq-Max, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 120 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |