Part Details for BU4222F-TR by ROHM Semiconductor
Results Overview of BU4222F-TR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU4222F-TR Information
BU4222F-TR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BU4222F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6885
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:2.2V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sop, No. Of Pins:4Pins, Delay Rohs Compliant: Yes |Rohm BU4222F-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3440 / $0.8110 | Buy Now |
DISTI #
C1S625900663577
|
Chip1Stop | Processor Supervisor 2.2V 1 Open Drain 4-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1400 |
|
$0.2200 / $0.4290 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2980 |
|
$0.1480 / $0.2260 | Buy Now |
Part Details for BU4222F-TR
BU4222F-TR CAD Models
BU4222F-TR Part Data Attributes
|
BU4222F-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4222F-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |
Alternate Parts for BU4222F-TR
This table gives cross-reference parts and alternative options found for BU4222F-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4222F-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU4222F | ROHM Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4 | BU4222F-TR vs BU4222F |