Part Details for BU426A by Texas Instruments
Overview of BU426A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU426A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NPN SILICON POWER TRANSISTOR Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin RoHS: Not Compliant | Europe - 4685 |
|
RFQ |
Part Details for BU426A
BU426A CAD Models
BU426A Part Data Attributes
|
BU426A
Texas Instruments
Buy Now
|
Compare Parts:
BU426A
Texas Instruments
BU426A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 113 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 6 MHz |
Alternate Parts for BU426A
This table gives cross-reference parts and alternative options found for BU426A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU426A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6354 | Transistor, | Unitrode Corp (RETIRED) | BU426A vs 2N6354 |
2N6354 | Transistor, | Unitrode Corporation | BU426A vs 2N6354 |
2N6513 | Transistor | Harris Semiconductor | BU426A vs 2N6513 |