Part Details for BU4584BF-E2 by ROHM Semiconductor
Overview of BU4584BF-E2 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4584BF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU4584BF-E2CT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1INP 14SOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1008 In Stock |
|
$0.4370 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3280 | Buy Now |
Part Details for BU4584BF-E2
BU4584BF-E2 CAD Models
BU4584BF-E2 Part Data Attributes:
|
BU4584BF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4584BF-E2
ROHM Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 8.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BU4584BF-E2
This table gives cross-reference parts and alternative options found for BU4584BF-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4584BF-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4584BFT1 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | ROHM Semiconductor | BU4584BF-E2 vs BU4584BFT1 |
BU4584BFE2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | BU4584BF-E2 vs BU4584BFE2 |
BU4584BFE1 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | ROHM Semiconductor | BU4584BF-E2 vs BU4584BFE1 |
BU4584BF-E1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | ROHM Semiconductor | BU4584BF-E2 vs BU4584BF-E1 |
BU4584BF-T2 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | ROHM Semiconductor | BU4584BF-E2 vs BU4584BF-T2 |
BU4584BF-T1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | ROHM Semiconductor | BU4584BF-E2 vs BU4584BF-T1 |
BU4584BF | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | BU4584BF-E2 vs BU4584BF |
BU4584BFT2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | ROHM Semiconductor | BU4584BF-E2 vs BU4584BFT2 |