There are no models available for this part yet.
Overview of BU4831G-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU4831G-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BU4831G-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1669 / $0.2088 | Buy Now | |
DISTI #
BU4831G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4831G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1227 | Buy Now | ||
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3.1VV, CMOS, PDSO5 | 2348 |
|
$0.1540 / $0.7700 | Buy Now | ||
DISTI #
C1S625900665991
|
Chip1Stop | Processor Supervisor 3.1V 1 Open Drain 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 40 |
|
$0.2160 | Buy Now |
CAD Models for BU4831G-TR by ROHM Semiconductor
Part Data Attributes for BU4831G-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SSOP
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.25 mm
|
Supply Voltage-Nom (Vsup)
|
2.4 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.1V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.6 mm
|
Alternate Parts for BU4831G-TR
This table gives cross-reference parts and alternative options found for BU4831G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4831G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4831G | Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU4831G-TR vs BU4831G |
Related Parts for BU4831G-TR
-
BU4831F-TRPower Management Circuits
-
BTS824RPeripheral Drivers
-
BU7442SNUX-TROperational Amplifiers
-
BUZ73APower Field-Effect Transistors
-
BYT51D-TAPRectifier Diodes
-
BSL207NL6327HTSA1Small Signal Field-Effect Transistors
-
AT49F002T-70VCFlash Memories
-
BZW06-188BTransient Suppressors
-
BXA40-24S05Power Supply Modules