-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 1 Func, 11000uV Offset-Max, 1800ns Response Time, CMOS, PDSO5, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6975
|
Newark | Comparator, 1.8Us, -40 To 85Deg C, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:1.8µs, Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V, Comparator Case Style:Ssop, No. Of Pins:5Pins, Ic Output Rohs Compliant: Yes |Rohm BU7230G-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3990 / $0.9360 | Buy Now |
DISTI #
BU7230G-TRCT-ND
|
DigiKey | IC COMPARATOR 1 CMOS 5SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11519 In Stock |
|
$0.2975 / $1.3800 | Buy Now |
DISTI #
BU7230G-TR
|
Avnet Americas | Comparator Single 5.5V/?2.75V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU7230G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3046 / $0.3475 | Buy Now |
DISTI #
755-BU7230G-TR
|
Mouser Electronics | Analog Comparators Input Full Swing, Low Power Open-Drain Comparator RoHS: Compliant | 14080 |
|
$0.2970 / $0.9000 | Buy Now |
|
Future Electronics | Input Full Swing, Open Drain Output, Low Supply Current CMOS Comparator, SSOP5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3350 | Buy Now |
DISTI #
66385440
|
Verical | Comparator Single R-R I/P ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2226 | Americas - 6079 |
|
$0.3300 / $1.0200 | Buy Now |
DISTI #
65148679
|
Verical | Comparator Single R-R I/P ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3347 / $0.3854 | Buy Now |
DISTI #
62382567
|
Verical | Comparator Single R-R I/P ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3347 / $0.3854 | Buy Now |
DISTI #
61912972
|
Verical | Comparator Single R-R I/P ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2001 | Americas - 281 |
|
$0.3699 / $0.3854 | Buy Now |
|
Quest Components | 5024 |
|
$0.3540 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7230G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7230G-TR
ROHM Semiconductor
Comparator, 1 Func, 11000uV Offset-Max, 1800ns Response Time, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1800 ns | |
Seated Height-Max | 1.25 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |