Part Details for BU7232F-E2 by ROHM Semiconductor
Overview of BU7232F-E2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7232F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7232F-E2CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$0.8550 / $2.9700 | Buy Now |
DISTI #
BU7232F-E2
|
Avnet Americas | Comparator Dual ?2.75V/5.5V 8-Pin SOP T/R - Tape and Reel (Alt: BU7232F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3640 / $0.4144 | Buy Now |
DISTI #
755-BU7232F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.01mV 0.001nA RoHS: Compliant | 2158 |
|
$0.8550 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
DISTI #
62462415
|
Verical | Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.3759 / $0.4327 | Buy Now |
DISTI #
36527815
|
Verical | Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1701 | Americas - 353 |
|
$0.4154 / $0.4327 | Buy Now |
DISTI #
82120039
|
Verical | Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2351 | Americas - 100 |
|
$0.6425 / $0.7563 | Buy Now |
|
Quest Components | 2282 |
|
$0.4638 / $1.3250 | Buy Now | |
DISTI #
BU7232F-E2
|
TME | IC: comparator, SMT Min Qty: 1 | 0 |
|
$0.2210 / $0.6050 | RFQ |
|
Ameya Holding Limited | IC COMPARATOR DUAL 5.5V SOP-8 Min Qty: 1 | 50-Authorized Distributor |
|
$0.7700 / $1.8200 | Buy Now |
Part Details for BU7232F-E2
BU7232F-E2 CAD Models
BU7232F-E2 Part Data Attributes
|
BU7232F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7232F-E2
ROHM Semiconductor
Comparator, 2 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 50 ns | |
Seated Height-Max | 1.85 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |