There are no models available for this part yet.
Overview of BU7242FVM-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU7242FVM-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53X3051
|
Newark | Operational Amplifier, Dual, 900 Khz, 2, 0.4 V/ S, 1.8V To 5.5V, Msop, 8 Rohs Compliant: Yes |Rohm BU7242FVM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6080 / $1.1400 | Buy Now | |
DISTI #
BU7242FVMCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23838 In Stock |
|
$0.5850 / $1.5800 | Buy Now | |
DISTI #
BU7242FVM-TR
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: BU7242FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3789 / $0.4322 | Buy Now | |
DISTI #
755-BU7242FVM-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA, 0.4 slew rate RoHS: Compliant | 2859 |
|
$0.5840 / $1.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now | ||
DISTI #
64552575
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 2201 | Americas - 11900 |
|
$0.5117 / $0.6205 | Buy Now | |
DISTI #
66387342
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2236 | Americas - 5930 |
|
$0.6975 / $0.7188 | Buy Now | |
DISTI #
65206119
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 2201 | Americas - 1990 |
|
$0.5554 / $0.6205 | Buy Now | |
Quest Components | 11112 |
|
$0.5700 / $1.9000 | Buy Now | |||
DISTI #
BU7242FVM-TR
|
TME | IC: comparator, SMT Min Qty: 1 | 0 |
|
$0.2210 / $0.6050 | RFQ |
CAD Models for BU7242FVM-TR by ROHM Semiconductor
Part Data Attributes for BU7242FVM-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
MSOP
|
Package Description
|
ROHS COMPLIANT, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Min
|
45 dB
|
Common-mode Reject Ratio-Nom
|
60 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
2.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
900
|
Voltage Gain-Min
|
3160
|
Wideband
|
NO
|
Width
|
2.8 mm
|
Alternate Parts for BU7242FVM-TR
This table gives cross-reference parts and alternative options found for BU7242FVM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7242FVM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7262FVM-TR | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | BU7242FVM-TR vs BU7262FVM-TR |
Related Parts for BU7242FVM-TR
-
BU7266FVM-TROperational Amplifiers
-
BTS730XUMA1Switching Regulator or Controllers
-
ADG709CRUZMultiplexers or Switches
-
BUK7608-55APower Field-Effect Transistors
-
BU4211G-TRPower Management Circuits
-
EP3C25U256C8NField Programmable Gate Arrays
-
BY133Rectifier Diodes
-
GRM32EC81C476ME15LFixed Capacitors
-
BR25S320FVJ-WE2EEPROMs