Part Details for BU7242SNUX-TR by ROHM Semiconductor
Overview of BU7242SNUX-TR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7242SNUX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9329
|
Newark | Op-Amp, 900Khz, Vson008X2030, 105Deg C Rohs Compliant: Yes |Rohm BU7242SNUX-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$0.4610 / $1.0200 | Buy Now |
DISTI #
846-BU7242SNUX-TRCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT VSON008X2030 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3945 In Stock |
|
$0.3788 / $0.9800 | Buy Now |
DISTI #
BU7242SNUX-TR
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin VSON EP T/R - Tape and Reel (Alt: BU7242SNUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2816 / $0.3212 | Buy Now |
DISTI #
755-BU7242SNUX-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps OP Amp Dual GP 5.5V +/-2.75V RoHS: Compliant | 206 |
|
$0.3780 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2860 | Buy Now |
DISTI #
BU7242SNUX-TR
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin VSON EP T/R - Tape and Reel (Alt: BU7242SNUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2816 / $0.3212 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 900KHZ RRO 8VSON Min Qty: 1 | 100-Authorized Distributor |
|
$0.3500 / $0.9200 | Buy Now |
DISTI #
4180283
|
element14 Asia-Pacific | OP-AMP, 900KHZ, VSON008X2030, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3700 |
|
$0.4756 / $0.9821 | Buy Now |
DISTI #
4180283RL
|
element14 Asia-Pacific | OP-AMP, 900KHZ, VSON008X2030, 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3700 |
|
$0.4756 / $0.6395 | Buy Now |
DISTI #
4180283RL
|
Farnell | OP-AMP, 900KHZ, VSON008X2030, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 3700 |
|
$0.4118 / $0.6391 | Buy Now |
Part Details for BU7242SNUX-TR
BU7242SNUX-TR CAD Models
BU7242SNUX-TR Part Data Attributes:
|
BU7242SNUX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7242SNUX-TR
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, VSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for BU7242SNUX-TR
This table gives cross-reference parts and alternative options found for BU7242SNUX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7242SNUX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2322AIDRGR | Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-SON -40 to 125 | Texas Instruments | BU7242SNUX-TR vs OPA2322AIDRGR |
BU7262SNUX | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | BU7242SNUX-TR vs BU7262SNUX |
BU7262NUX-TR | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, VSON-8 | ROHM Semiconductor | BU7242SNUX-TR vs BU7262NUX-TR |
OPA2322AIDRGT | Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-SON -40 to 125 | Texas Instruments | BU7242SNUX-TR vs OPA2322AIDRGT |
BU7262SNUX-TR | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, VSON-8 | ROHM Semiconductor | BU7242SNUX-TR vs BU7262SNUX-TR |
BU7262NUX | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | BU7242SNUX-TR vs BU7262NUX |